
GR442QR73D102KW01L | |
|---|---|
DigiKey Part Number | 490-8145-2-ND - Tape & Reel (TR) 490-8145-1-ND - Cut Tape (CT) 490-8145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR442QR73D102KW01L |
Description | CAP CER 1000PF 2KV X7R 1808 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR442QR73D102KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29840 € | 14,92 € |
| 100 | 0,26990 € | 26,99 € |
| 500 | 0,22170 € | 110,85 € |
| 1.000 | 0,20682 € | 206,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,18902 € | 378,04 € |
| 4.000 | 0,17923 € | 716,92 € |
| 6.000 | 0,17432 € | 1.045,92 € |
| 10.000 | 0,16889 € | 1.688,90 € |
| 14.000 | 0,16571 € | 2.319,94 € |
| 20.000 | 0,16265 € | 3.253,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

