Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GR432B7U2J562JWC2L | |
|---|---|
DigiKey Part Number | 490-GR432B7U2J562JWC2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR432B7U2J562JWC2L |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR432B7U2J562JWC2L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM32B7U2J562JX01K | Murata Electronics | 0 | 490-GCM32B7U2J562JX01KTR-ND | 0,12452 € | Parametric Equivalent |
| GR432B7U2J562JWC2K | Murata Electronics | 0 | 490-GR432B7U2J562JWC2KTR-ND | 0,12882 € | Parametric Equivalent |
| GRM32B7U2J562JW31K | Murata Electronics | 0 | 490-GRM32B7U2J562JW31KTR-ND | 0,13494 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14050 € | 421,50 € |
| Unit Price without VAT: | 0,14050 € |
|---|---|
| Unit Price with VAT: | 0,16720 € |




