Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GR431C7U2J392JWC1K | |
|---|---|
DigiKey Part Number | 490-GR431C7U2J392JWC1KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR431C7U2J392JWC1K |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR431C7U2J392JWC1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM31C7U2J392JX03K | Murata Electronics | 0 | 490-GCM31C7U2J392JX03KTR-ND | 0,08049 € | Parametric Equivalent |
| GR431C7U2J392JWC1L | Murata Electronics | 0 | 490-GR431C7U2J392JWC1LTR-ND | 0,10346 € | Parametric Equivalent |
| GRM31C7U2J392JW32K | Murata Electronics | 0 | 490-GRM31C7U2J392JW32KTR-ND | 0,08421 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09198 € | 735,84 € |
| Unit Price without VAT: | 0,09198 € |
|---|---|
| Unit Price with VAT: | 0,10946 € |




