Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GR431A7U2J152JWC2J | |
|---|---|
DigiKey Part Number | 490-GR431A7U2J152JWC2JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR431A7U2J152JWC2J |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 630V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR431A7U2J152JWC2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04611 € | 461,10 € |
| Unit Price without VAT: | 0,04611 € |
|---|---|
| Unit Price with VAT: | 0,05487 € |




