
GR355XD72W564KW05L | |
|---|---|
DigiKey Part Number | 490-5751-1-ND - Cut Tape (CT) 490-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355XD72W564KW05L |
Description | CAP CER 0.56UF 450V X7T 2220 |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355XD72W564KW05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |

