
GR355DD7LQ334KW01L | |
|---|---|
DigiKey Part Number | 490-GR355DD7LQ334KW01LTR-ND - Tape & Reel (TR) 490-GR355DD7LQ334KW01LCT-ND - Cut Tape (CT) 490-GR355DD7LQ334KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LQ334KW01L |
Description | CAP CER 0.33UF 630V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,82000 € | 41,00 € |
| 100 | 0,75750 € | 75,75 € |
| 500 | 0,65186 € | 325,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60146 € | 601,46 € |
| 2.000 | 0,57530 € | 1.150,60 € |
| 3.000 | 0,56220 € | 1.686,60 € |
| 5.000 | 0,54767 € | 2.738,35 € |
| 7.000 | 0,53918 € | 3.774,26 € |
| 10.000 | 0,53101 € | 5.310,10 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

