
GR355DD7LP684KW01K | |
|---|---|
DigiKey Part Number | 490-GR355DD7LP684KW01KTR-ND - Tape & Reel (TR) 490-GR355DD7LP684KW01KCT-ND - Cut Tape (CT) 490-GR355DD7LP684KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD7LP684KW01K |
Description | CAP CER 0.68UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355DD7LP684KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GR355DD7LP684KW01L | Murata Electronics | 259 | 490-GR355DD7LP684KW01LCT-ND | 1,44000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,76260 € | 38,13 € |
| 100 | 0,70350 € | 70,35 € |
| 500 | 0,60388 € | 301,94 € |
| 1.000 | 0,57302 € | 573,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51166 € | 2.046,64 € |
| 8.000 | 0,49493 € | 3.959,44 € |
| 12.000 | 0,48655 € | 5.838,60 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

