
GR355DD72W474KW01L | |
|---|---|
DigiKey Part Number | 490-5747-2-ND - Tape & Reel (TR) 490-5747-1-ND - Cut Tape (CT) 490-5747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR355DD72W474KW01L |
Description | CAP CER 0.47UF 450V X7T 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR355DD72W474KW01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,02800 € | 10,28 € |
| 50 | 0,82520 € | 41,26 € |
| 100 | 0,76270 € | 76,27 € |
| 500 | 0,65680 € | 328,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60621 € | 606,21 € |
| 2.000 | 0,58000 € | 1.160,00 € |
| 3.000 | 0,56687 € | 1.700,61 € |
| 5.000 | 0,55232 € | 2.761,60 € |
| 7.000 | 0,54381 € | 3.806,67 € |
| 10.000 | 0,53563 € | 5.356,30 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

