
GR343QD72E224KW01K | |
|---|---|
DigiKey Part Number | 490-GR343QD72E224KW01KTR-ND - Tape & Reel (TR) 490-GR343QD72E224KW01KCT-ND - Cut Tape (CT) 490-GR343QD72E224KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343QD72E224KW01K |
Description | CAP CER 0.22UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR343QD72E224KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39846 € | 1.593,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,59200 € | 29,60 € |
| 100 | 0,54360 € | 54,36 € |
| 500 | 0,46174 € | 230,87 € |
| 1.000 | 0,43644 € | 436,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,17900 € | 11,79 € |
| 50 | 1,07560 € | 53,78 € |
| 100 | 0,88110 € | 88,11 € |
| 500 | 0,70322 € | 351,61 € |
| 1.000 | 0,62048 € | 620,48 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,35660 € |

