0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR343DD7LQ154KW01L

DigiKey Part Number
490-GR343DD7LQ154KW01LTR-ND - Tape & Reel (TR)
490-GR343DD7LQ154KW01LCT-ND - Cut Tape (CT)
490-GR343DD7LQ154KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR343DD7LQ154KW01L
Description
CAP CER 0.15UF 630V X7T 1812
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.235
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,61800 €6,18 €
500,48340 €24,17 €
1000,44160 €44,16 €
5000,37124 €185,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,33951 €339,51 €
2.0000,32211 €644,22 €
3.0000,31339 €940,17 €
5.0000,30373 €1.518,65 €
7.0000,29808 €2.086,56 €
10.0000,29265 €2.926,50 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,14240 €