
GR343DD7LQ154KW01K | |
|---|---|
DigiKey Part Number | 490-GR343DD7LQ154KW01KTR-ND - Tape & Reel (TR) 490-GR343DD7LQ154KW01KCT-ND - Cut Tape (CT) 490-GR343DD7LQ154KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD7LQ154KW01K |
Description | CAP CER 0.15UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,61500 € | 6,15 € |
| 50 | 0,48080 € | 24,04 € |
| 100 | 0,43940 € | 43,94 € |
| 500 | 0,36950 € | 184,75 € |
| 1.000 | 0,34790 € | 347,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28854 € | 1.154,16 € |
| 8.000 | 0,27730 € | 2.218,40 € |
| 12.000 | 0,27168 € | 3.260,16 € |
| 20.000 | 0,26544 € | 5.308,80 € |
| 28.000 | 0,26179 € | 7.330,12 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

