
GR343DD72J683KW01K | |
|---|---|
DigiKey Part Number | 490-GR343DD72J683KW01KTR-ND - Tape & Reel (TR) 490-GR343DD72J683KW01KCT-ND - Cut Tape (CT) 490-GR343DD72J683KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD72J683KW01K |
Description | CAP CER 0.068UF 630V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 630V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR343DD72J683KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,73480 € | 36,74 € |
| 100 | 0,67720 € | 67,72 € |
| 500 | 0,58002 € | 290,01 € |
| 1.000 | 0,54995 € | 549,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,49038 € | 1.961,52 € |
| 8.000 | 0,47407 € | 3.792,56 € |
| 12.000 | 0,46590 € | 5.590,80 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

