Upgrade

GR343DD72E334KW01L | |
|---|---|
DigiKey Part Number | 490-5737-2-ND - Tape & Reel (TR) 490-5737-1-ND - Cut Tape (CT) 490-5737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR343DD72E334KW01L |
Description | CAP CER 0.33UF 250V X7T 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR343DD72E334KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,30100 € | 13,01 € |
| 50 | 1,05620 € | 52,81 € |
| 100 | 0,98050 € | 98,05 € |
| 500 | 0,85252 € | 426,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78968 € | 789,68 € |
| 2.000 | 0,75799 € | 1.515,98 € |
| 3.000 | 0,74211 € | 2.226,33 € |
| 5.000 | 0,72452 € | 3.622,60 € |
| 7.000 | 0,71422 € | 4.999,54 € |
| 10.000 | 0,70433 € | 7.043,30 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |


