
GR332QD72E104KW01L | |
|---|---|
DigiKey Part Number | 490-5735-2-ND - Tape & Reel (TR) 490-5735-1-ND - Cut Tape (CT) 490-5735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332QD72E104KW01L |
Description | CAP CER 0.1UF 250V X7T 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332QD72E104KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,54900 € | 5,49 € |
| 50 | 0,43660 € | 21,83 € |
| 100 | 0,39260 € | 39,26 € |
| 500 | 0,33722 € | 168,61 € |
| 1.000 | 0,31718 € | 317,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,28815 € | 576,30 € |
| 4.000 | 0,28256 € | 1.130,24 € |
| 6.000 | 0,28063 € | 1.683,78 € |
| 10.000 | 0,27822 € | 2.782,20 € |
| 14.000 | 0,27373 € | 3.832,22 € |
| 20.000 | 0,26940 € | 5.388,00 € |
| 24.000 | 0,26735 € | 6.416,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

