0.15 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR332DD7LP154KW01L

DigiKey Part Number
490-GR332DD7LP154KW01LTR-ND - Tape & Reel (TR)
490-GR332DD7LP154KW01LCT-ND - Cut Tape (CT)
490-GR332DD7LP154KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR332DD7LP154KW01L
Description
CAP CER 0.15UF 450V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 450V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.079" (2.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,40100 €4,01 €
500,30660 €15,33 €
1000,27750 €27,75 €
5000,22830 €114,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,20702 €207,02 €
2.0000,19488 €389,76 €
3.0000,18879 €566,37 €
5.0000,18206 €910,30 €
7.0000,17812 €1.246,84 €
10.0000,17433 €1.743,30 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €