Direct

GR332DD72J473KW01L | |
|---|---|
DigiKey Part Number | 490-5732-2-ND - Tape & Reel (TR) 490-5732-1-ND - Cut Tape (CT) 490-5732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR332DD72J473KW01L |
Description | CAP CER 0.047UF 630V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 630V Ceramic Capacitor X7T 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR332DD72J473KW01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,55640 € | 27,82 € |
| 100 | 0,51010 € | 51,01 € |
| 500 | 0,43154 € | 215,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39562 € | 395,62 € |
| 2.000 | 0,37621 € | 752,42 € |
| 3.000 | 0,36648 € | 1.099,44 € |
| 5.000 | 0,35570 € | 1.778,50 € |
| 7.000 | 0,34939 € | 2.445,73 € |
| 10.000 | 0,34333 € | 3.433,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


