
GR332DD72J333KW01K | |
|---|---|
DigiKey Part Number | 490-GR332DD72J333KW01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR332DD72J333KW01K |
Description | CAP CER 33000PF 630V X7T 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33000 pF 630V Ceramic Capacitor X7T |
Datasheet | Datasheet |
EDA/CAD Models | GR332DD72J333KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18165 € | 726,60 € |
| Unit Price without VAT: | 0,18165 € |
|---|---|
| Unit Price with VAT: | 0,21616 € |

