GR332DD72E154KW01K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,63000 €
Datasheet
0.15 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR332DD72E154KW01K

DigiKey Part Number
490-GR332DD72E154KW01KTR-ND - Tape & Reel (TR)
490-GR332DD72E154KW01KCT-ND - Cut Tape (CT)
490-GR332DD72E154KW01KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR332DD72E154KW01K
Description
CAP CER 0.15UF 250V X7T 1210
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.15 µF ±10% 250V Ceramic Capacitor X7T 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR332DD72E154KW01K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.079" (2.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,18000 €1,18 €
100,77100 €7,71 €
500,60940 €30,47 €
1000,55950 €55,95 €
5000,47532 €237,66 €
1.0000,44928 €449,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,39846 €1.593,84 €
8.0000,38434 €3.074,72 €
12.0000,37726 €4.527,12 €
20.0000,36942 €7.388,40 €
Manufacturers Standard Package
Unit Price without VAT:1,18000 €
Unit Price with VAT:1,40420 €