
GR331CD72W473KW03K | |
|---|---|
DigiKey Part Number | 490-GR331CD72W473KW03KTR-ND - Tape & Reel (TR) 490-GR331CD72W473KW03KCT-ND - Cut Tape (CT) 490-GR331CD72W473KW03KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331CD72W473KW03K |
Description | CAP CER 0.047UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331CD72W473KW03K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11495 € | 919,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,18370 € | 18,37 € |
| 500 | 0,14836 € | 74,18 € |
| 1.000 | 0,13743 € | 137,43 € |
| 2.500 | 0,12590 € | 314,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,30560 € | 15,28 € |
| 100 | 0,27270 € | 27,27 € |
| 500 | 0,21664 € | 108,32 € |
| 1.000 | 0,19913 € | 199,13 € |
| 2.500 | 0,18053 € | 451,32 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

