
GR331CD72J153KW03K | |
|---|---|
DigiKey Part Number | 490-GR331CD72J153KW03KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GR331CD72J153KW03K |
Description | CAP CER 15000PF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15000 pF 630V Ceramic Capacitor X7T |
Datasheet | Datasheet |
EDA/CAD Models | GR331CD72J153KW03K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated | ||
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08294 € | 663,52 € |
| Unit Price without VAT: | 0,08294 € |
|---|---|
| Unit Price with VAT: | 0,09870 € |

