0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331BD7LQ333KW01L

DigiKey Part Number
490-GR331BD7LQ333KW01LTR-ND - Tape & Reel (TR)
490-GR331BD7LQ333KW01LCT-ND - Cut Tape (CT)
490-GR331BD7LQ333KW01LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GR331BD7LQ333KW01L
Description
CAP CER 0.033UF 630V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.049" (1.25mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GC331BD7LQ333KX18KMurata Electronics8.492490-GC331BD7LQ333KX18KCT-ND0,35000 €Parametric Equivalent
GR331BD7LQ333KW01KMurata Electronics9.449490-GR331BD7LQ333KW01KCT-ND0,28000 €Parametric Equivalent
C3216X7T2J333K115ACTDK3.000445-7762-1-ND0,34000 €Parametric Equivalent
CGA5H1X7T2J333K115ACTDK3.000445-12965-1-ND0,37000 €Parametric Equivalent
In-Stock: 1.970
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16500 €1,65 €
500,12000 €6,00 €
1000,10650 €10,65 €
5000,08352 €41,76 €
1.0000,07645 €76,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06579 €197,37 €
6.0000,06164 €369,84 €
9.0000,05956 €536,04 €
15.0000,05726 €858,90 €
21.0000,05592 €1.174,32 €
30.0000,05462 €1.638,60 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €