
GR331BD7LQ223KW01L | |
|---|---|
DigiKey Part Number | 490-GR331BD7LQ223KW01LTR-ND - Tape & Reel (TR) 490-GR331BD7LQ223KW01LCT-ND - Cut Tape (CT) 490-GR331BD7LQ223KW01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD7LQ223KW01L |
Description | CAP CER 0.022UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08458 € | 42,29 € |
| 1.000 | 0,07741 € | 77,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06661 € | 199,83 € |
| 6.000 | 0,06241 € | 374,46 € |
| 9.000 | 0,06031 € | 542,79 € |
| 15.000 | 0,05798 € | 869,70 € |
| 21.000 | 0,05662 € | 1.189,02 € |
| 30.000 | 0,05531 € | 1.659,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

