
GR331BD7LQ223KW01K | |
|---|---|
DigiKey Part Number | 490-GR331BD7LQ223KW01KTR-ND - Tape & Reel (TR) 490-GR331BD7LQ223KW01KCT-ND - Cut Tape (CT) 490-GR331BD7LQ223KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD7LQ223KW01K |
Description | CAP CER 0.022UF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331BD7LQ223KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16700 € | 1,67 € |
| 50 | 0,12160 € | 6,08 € |
| 100 | 0,10780 € | 10,78 € |
| 500 | 0,08458 € | 42,29 € |
| 1.000 | 0,07741 € | 77,41 € |
| 2.500 | 0,06986 € | 174,65 € |
| 5.000 | 0,06531 € | 326,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05980 € | 598,00 € |
| 20.000 | 0,05681 € | 1.136,20 € |
| 30.000 | 0,05531 € | 1.659,30 € |
| 50.000 | 0,05365 € | 2.682,50 € |
| 70.000 | 0,05268 € | 3.687,60 € |
| 100.000 | 0,05174 € | 5.174,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

