Parametric Equivalent
Direct

GR331BD72J103KW01K | |
|---|---|
DigiKey Part Number | 490-GR331BD72J103KW01KTR-ND - Tape & Reel (TR) 490-GR331BD72J103KW01KCT-ND - Cut Tape (CT) 490-GR331BD72J103KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331BD72J103KW01K |
Description | CAP CER 10000PF 630V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR331BD72J103KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25600 € | 2,56 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,17080 € | 17,08 € |
| 500 | 0,13722 € | 68,61 € |
| 1.000 | 0,12684 € | 126,84 € |
| 2.500 | 0,11589 € | 289,73 € |
| 5.000 | 0,10930 € | 546,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10090 € | 1.009,00 € |
| 20.000 | 0,09656 € | 1.931,20 € |
| 30.000 | 0,09438 € | 2.831,40 € |
| 50.000 | 0,09197 € | 4.598,50 € |
| 70.000 | 0,09056 € | 6.339,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |



