
GR331AD7LP333KW01D | |
|---|---|
DigiKey Part Number | 490-GR331AD7LP333KW01DTR-ND - Tape & Reel (TR) 490-GR331AD7LP333KW01DCT-ND - Cut Tape (CT) 490-GR331AD7LP333KW01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR331AD7LP333KW01D |
Description | CAP CER 0.033UF 450V X7T 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15380 € | 7,69 € |
| 100 | 0,13710 € | 13,71 € |
| 500 | 0,10888 € | 54,44 € |
| 1.000 | 0,10019 € | 100,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08466 € | 338,64 € |
| 8.000 | 0,07995 € | 639,60 € |
| 12.000 | 0,07759 € | 931,08 € |
| 20.000 | 0,07498 € | 1.499,60 € |
| 28.000 | 0,07345 € | 2.056,60 € |
| 40.000 | 0,07198 € | 2.879,20 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

