GR331AD72W153KW01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 9.160
Unit Price: 0,34000 €
Datasheet
0.015 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GR331AD72W153KW01D

DigiKey Part Number
490-5722-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GR331AD72W153KW01D
Description
CAP CER 0.015UF 450V X7T 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GR331AD72W153KW01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07498 €299,92 €
Manufacturers Standard Package
Unit Price without VAT:0,07498 €
Unit Price with VAT:0,08923 €