
GR321BD7LP223KW01K | |
|---|---|
DigiKey Part Number | 490-GR321BD7LP223KW01KTR-ND - Tape & Reel (TR) 490-GR321BD7LP223KW01KCT-ND - Cut Tape (CT) 490-GR321BD7LP223KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR321BD7LP223KW01K |
Description | CAP CER 0.022UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR321BD7LP223KW01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,10940 € | 5,47 € |
| 100 | 0,09690 € | 9,69 € |
| 500 | 0,07560 € | 37,80 € |
| 1.000 | 0,06903 € | 69,03 € |
| 2.500 | 0,06210 € | 155,25 € |
| 5.000 | 0,05794 € | 289,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05295 € | 529,50 € |
| 20.000 | 0,05021 € | 1.004,20 € |
| 30.000 | 0,04883 € | 1.464,90 € |
| 50.000 | 0,04731 € | 2.365,50 € |
| 70.000 | 0,04642 € | 3.249,40 € |
| 100.000 | 0,04556 € | 4.556,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

