Upgrade
Upgrade

GR321BD72E223KW03L | |
|---|---|
DigiKey Part Number | 490-5719-2-ND - Tape & Reel (TR) 490-5719-1-ND - Cut Tape (CT) 490-5719-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR321BD72E223KW03L |
Description | CAP CER 0.022UF 250V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GR321BD72E223KW03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 $ | 0,44 $ |
| 10 | 0,26500 $ | 2,65 $ |
| 50 | 0,19680 $ | 9,84 $ |
| 100 | 0,17590 $ | 17,59 $ |
| 500 | 0,14040 $ | 70,20 $ |
| 1.000 | 0,12944 $ | 129,44 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11262 $ | 337,86 $ |
| 6.000 | 0,10620 $ | 637,20 $ |
| 9.000 | 0,10298 $ | 926,82 $ |
| 15.000 | 0,09942 $ | 1.491,30 $ |
| 21.000 | 0,09734 $ | 2.044,14 $ |
| 30.000 | 0,09533 $ | 2.859,90 $ |
| Unit Price without VAT: | 0,44000 $ |
|---|---|
| Unit Price with VAT: | 0,52360 $ |


