
GR321AD7LP153KW01J | |
---|---|
DigiKey Part Number | 490-GR321AD7LP153KW01JTR-ND - Tape & Reel (TR) 490-GR321AD7LP153KW01JCT-ND - Cut Tape (CT) 490-GR321AD7LP153KW01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR321AD7LP153KW01J |
Description | CAP CER 0.015UF 450V X7T 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,23000 € | 0,23 € |
10 | 0,13300 € | 1,33 € |
100 | 0,08510 € | 8,51 € |
1.000 | 0,06024 € | 60,24 € |
2.500 | 0,05262 € | 131,55 € |
5.000 | 0,05032 € | 251,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,03798 € | 379,80 € |
20.000 | 0,03769 € | 753,80 € |
30.000 | 0,03754 € | 1.126,20 € |
50.000 | 0,03737 € | 1.868,50 € |
70.000 | 0,03726 € | 2.608,20 € |
100.000 | 0,03716 € | 3.716,00 € |
Unit Price without VAT: | 0,23000 € |
---|---|
Unit Price with VAT: | 0,27370 € |