
GR321AD7LP103KW01J | |
|---|---|
DigiKey Part Number | 490-GR321AD7LP103KW01JTR-ND - Tape & Reel (TR) 490-GR321AD7LP103KW01JCT-ND - Cut Tape (CT) 490-GR321AD7LP103KW01JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GR321AD7LP103KW01J |
Description | CAP CER 10000PF 450V X7T 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 450V Ceramic Capacitor X7T 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11600 € | 1,16 € |
| 50 | 0,08340 € | 4,17 € |
| 100 | 0,07320 € | 7,32 € |
| 500 | 0,05632 € | 28,16 € |
| 1.000 | 0,05110 € | 51,10 € |
| 2.500 | 0,04561 € | 114,02 € |
| 5.000 | 0,04230 € | 211,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03845 € | 384,50 € |
| 20.000 | 0,03627 € | 725,40 € |
| 30.000 | 0,03518 € | 1.055,40 € |
| 50.000 | 0,03398 € | 1.699,00 € |
| 70.000 | 0,03327 € | 2.328,90 € |
| 100.000 | 0,03259 € | 3.259,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

