
GQM22M5C2HR75BB01L | |
|---|---|
DigiKey Part Number | GQM22M5C2HR75BB01L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2HR75BB01L |
Description | CAP CER 0.75PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2HR75BB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49392 € | 493,92 € |
| Unit Price without VAT: | 0,49392 € |
|---|---|
| Unit Price with VAT: | 0,58776 € |

