
GQM22M5C2HR50WB01K | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2HR50WB01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2HR50WB01K |
Description | CAP CER 0.5PF 500V C0G 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF 500V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2HR50WB01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,66119 € | 2.644,76 € |
| Unit Price without VAT: | 0,66119 € |
|---|---|
| Unit Price with VAT: | 0,78682 € |

