
GQM22M5C2H9R7CB01K | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H9R7CB01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H9R7CB01K |
Description | CAP CER 9.7PF 500V C0G 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.7 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H9R7CB01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27558 € | 1.102,32 € |
| Unit Price without VAT: | 0,27558 € |
|---|---|
| Unit Price with VAT: | 0,32794 € |

