
GQM22M5C2H8R7BB01K | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H8R7BB01KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H8R7BB01K |
Description | CAP CER 8.7PF 500V C0G 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.7 pF 500V Ceramic Capacitor |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H8R7BB01K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,56523 € | 2.260,92 € |
| Unit Price without VAT: | 0,56523 € |
|---|---|
| Unit Price with VAT: | 0,67262 € |

