8 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM22M5C2H8R0DB01L

DigiKey Part Number
GQM22M5C2H8R0DB01L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GQM22M5C2H8R0DB01L
Description
CAP CER 8PF 500V NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM22M5C2H8R0DB01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1111 (2828 Metric)
Capacitance
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Tolerance
±0.5pF
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,30483 €304,83 €
Manufacturers Standard Package
Unit Price without VAT:0,30483 €
Unit Price with VAT:0,36275 €