


GQM22M5C2H560JB01L | |
|---|---|
DigiKey Part Number | 490-5518-2-ND - Tape & Reel (TR) 490-5518-1-ND - Cut Tape (CT) 490-5518-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H560JB01L |
Description | CAP CER 56PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H560JB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,70800 € | 7,08 € |
| 50 | 0,55680 € | 27,84 € |
| 100 | 0,51040 € | 51,04 € |
| 500 | 0,43194 € | 215,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38824 € | 388,24 € |
| 2.000 | 0,36911 € | 738,22 € |
| 3.000 | 0,35952 € | 1.078,56 € |
| 5.000 | 0,34890 € | 1.744,50 € |
| 7.000 | 0,34269 € | 2.398,83 € |
| 10.000 | 0,33672 € | 3.367,20 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |

