
GQM22M5C2H470GB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H470GB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H470GB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H470GB01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H470GB01L |
Description | CAP CER 47PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H470GB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±2% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 10 | 1,26700 € | 12,67 € |
| 50 | 1,02800 € | 51,40 € |
| 100 | 0,95410 € | 95,41 € |
| 500 | 0,82910 € | 414,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,76782 € | 767,82 € |
| 2.000 | 0,73687 € | 1.473,74 € |
| 3.000 | 0,72135 € | 2.164,05 € |
| 5.000 | 0,70416 € | 3.520,80 € |
| 7.000 | 0,69411 € | 4.858,77 € |
| 10.000 | 0,68444 € | 6.844,40 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

