
GQM22M5C2H2R4CB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H2R4CB01LTR-ND - Tape & Reel (TR) 490-GQM22M5C2H2R4CB01LCT-ND - Cut Tape (CT) 490-GQM22M5C2H2R4CB01LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H2R4CB01L |
Description | CAP CER 2.4PF 500V NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H2R4CB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,52500 € | 5,25 € |
| 50 | 0,40720 € | 20,36 € |
| 100 | 0,37060 € | 37,06 € |
| 500 | 0,30914 € | 154,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28186 € | 281,86 € |
| 2.000 | 0,26667 € | 533,34 € |
| 3.000 | 0,25905 € | 777,15 € |
| 5.000 | 0,25062 € | 1.253,10 € |
| 7.000 | 0,24569 € | 1.719,83 € |
| 10.000 | 0,24094 € | 2.409,40 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

