


GQM22M5C2H220JB01L | |
|---|---|
DigiKey Part Number | 490-5513-2-ND - Tape & Reel (TR) 490-5513-1-ND - Cut Tape (CT) 490-5513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H220JB01L |
Description | CAP CER 22PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H220JB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,70600 € | 7,06 € |
| 50 | 0,55560 € | 27,78 € |
| 100 | 0,50910 € | 50,91 € |
| 500 | 0,43074 € | 215,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39488 € | 394,88 € |
| 2.000 | 0,37549 € | 750,98 € |
| 3.000 | 0,36577 € | 1.097,31 € |
| 5.000 | 0,35501 € | 1.775,05 € |
| 7.000 | 0,34871 € | 2.440,97 € |
| 10.000 | 0,34266 € | 3.426,60 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

