


GQM22M5C2H1R5CB01L | |
|---|---|
DigiKey Part Number | 490-5499-2-ND - Tape & Reel (TR) 490-5499-1-ND - Cut Tape (CT) 490-5499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H1R5CB01L |
Description | CAP CER 1.5PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H1R5CB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,56500 € | 5,65 € |
| 50 | 0,43960 € | 21,98 € |
| 100 | 0,40100 € | 40,10 € |
| 500 | 0,33558 € | 167,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30636 € | 306,36 € |
| 2.000 | 0,29021 € | 580,42 € |
| 3.000 | 0,28211 € | 846,33 € |
| 5.000 | 0,27314 € | 1.365,70 € |
| 7.000 | 0,26790 € | 1.875,30 € |
| 10.000 | 0,26286 € | 2.628,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

