


GQM22M5C2H1R5CB01L | |
|---|---|
DigiKey Part Number | 490-5499-2-ND - Tape & Reel (TR) 490-5499-1-ND - Cut Tape (CT) 490-5499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H1R5CB01L |
Description | CAP CER 1.5PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H1R5CB01L Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1111 (2828 Metric) |
Capacitance | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55800 € | 5,58 € |
| 50 | 0,43420 € | 21,71 € |
| 100 | 0,39600 € | 39,60 € |
| 500 | 0,33142 € | 165,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30256 € | 302,56 € |
| 2.000 | 0,28660 € | 573,20 € |
| 3.000 | 0,27861 € | 835,83 € |
| 5.000 | 0,26975 € | 1.348,75 € |
| 7.000 | 0,26457 € | 1.851,99 € |
| 10.000 | 0,25959 € | 2.595,90 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

