
GQM22M5C2H1R0DB01L | |
|---|---|
DigiKey Part Number | 490-GQM22M5C2H1R0DB01LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H1R0DB01L |
Description | CAP CER 1PF 500V C0G 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
EDA/CAD Models | GQM22M5C2H1R0DB01L Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.110" L x 0.110" W (2.80mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,28186 € | 281,86 € |
| Unit Price without VAT: | 0,28186 € |
|---|---|
| Unit Price with VAT: | 0,33541 € |

