


GQM22M5C2H120JB01L | |
|---|---|
DigiKey Part Number | 490-5509-2-ND - Tape & Reel (TR) 490-5509-1-ND - Cut Tape (CT) 490-5509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM22M5C2H120JB01L |
Description | CAP CER 12PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM22M5C2H120JB01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,69800 € | 6,98 € |
| 50 | 0,54920 € | 27,46 € |
| 100 | 0,50320 € | 50,32 € |
| 500 | 0,42552 € | 212,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,39001 € | 390,01 € |
| 2.000 | 0,37079 € | 741,58 € |
| 3.000 | 0,36116 € | 1.083,48 € |
| 5.000 | 0,35049 € | 1.752,45 € |
| 7.000 | 0,34425 € | 2.409,75 € |
| 10.000 | 0,33825 € | 3.382,50 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

