6 pF ±0.25pF 500V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195G2H6R0CB12D

DigiKey Part Number
490-GQM2195G2H6R0CB12DTR-ND - Tape & Reel (TR)
490-GQM2195G2H6R0CB12DCT-ND - Cut Tape (CT)
490-GQM2195G2H6R0CB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195G2H6R0CB12D
Description
CAP CER 6PF 500V X8G 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6 pF ±0.25pF 500V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195G2H6R0CB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.25pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.394
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24200 €2,42 €
500,18020 €9,01 €
1000,16120 €16,12 €
5000,12920 €64,60 €
1.0000,11931 €119,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,10111 €404,44 €
8.0000,09578 €766,24 €
12.0000,09311 €1.117,32 €
20.0000,09015 €1.803,00 €
28.0000,08842 €2.475,76 €
40.0000,08675 €3.470,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €