
GQM2195G2H3R0BB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2H3R0BB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2H3R0BB12DCT-ND - Cut Tape (CT) 490-GQM2195G2H3R0BB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2H3R0BB12D |
Description | CAP CER 3PF 500V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.1pF 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2H3R0BB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,27140 € | 13,57 € |
| 100 | 0,24500 € | 24,50 € |
| 500 | 0,20048 € | 100,24 € |
| 1.000 | 0,18671 € | 186,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15663 € | 626,52 € |
| 8.000 | 0,14933 € | 1.194,64 € |
| 12.000 | 0,14567 € | 1.748,04 € |
| 20.000 | 0,14162 € | 2.832,40 € |
| 28.000 | 0,13925 € | 3.899,00 € |
| 40.000 | 0,13697 € | 5.478,80 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

