
GQM2195G2H1R5WB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2H1R5WB12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195G2H1R5WB12D |
Description | CAP CER 1.5PF 500V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.05pF 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2H1R5WB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.05pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,27815 € | 1.112,60 € |
| Unit Price without VAT: | 0,27815 € |
|---|---|
| Unit Price with VAT: | 0,33100 € |

