
GQM2195G2H1R3CB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2H1R3CB12DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GQM2195G2H1R3CB12D |
Description | CAP CER 1.3PF 500V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF ±0.25pF 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2H1R3CB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10239 € | 409,56 € |
| Unit Price without VAT: | 0,10239 € |
|---|---|
| Unit Price with VAT: | 0,12184 € |

