
GQM2195G2H100JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2H100JB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2H100JB12DCT-ND - Cut Tape (CT) 490-GQM2195G2H100JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2H100JB12D |
Description | CAP CER 10PF 500V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 500V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2H100JB12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,18200 € | 9,10 € |
| 100 | 0,16270 € | 16,27 € |
| 500 | 0,13034 € | 65,17 € |
| 1.000 | 0,12036 € | 120,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10239 € | 409,56 € |
| 8.000 | 0,09699 € | 775,92 € |
| 12.000 | 0,09428 € | 1.131,36 € |
| 20.000 | 0,09128 € | 1.825,60 € |
| 28.000 | 0,08953 € | 2.506,84 € |
| 40.000 | 0,08784 € | 3.513,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

