
GQM2195G2E560JB12D | |
|---|---|
DigiKey Part Number | 490-GQM2195G2E560JB12DTR-ND - Tape & Reel (TR) 490-GQM2195G2E560JB12DCT-ND - Cut Tape (CT) 490-GQM2195G2E560JB12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GQM2195G2E560JB12D |
Description | CAP CER 56PF 250V X8G 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 250V Ceramic Capacitor X8G 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GQM2195G2E560JB12D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26200 € | 2,62 € |
| 50 | 0,19580 € | 9,79 € |
| 100 | 0,17550 € | 17,55 € |
| 500 | 0,14118 € | 70,59 € |
| 1.000 | 0,13060 € | 130,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11104 € | 444,16 € |
| 8.000 | 0,10532 € | 842,56 € |
| 12.000 | 0,10246 € | 1.229,52 € |
| 20.000 | 0,09928 € | 1.985,60 € |
| 28.000 | 0,09743 € | 2.728,04 € |
| 40.000 | 0,09564 € | 3.825,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

