2.7 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GQM2195G2E2R7BB12D

DigiKey Part Number
490-GQM2195G2E2R7BB12DTR-ND - Tape & Reel (TR)
490-GQM2195G2E2R7BB12DCT-ND - Cut Tape (CT)
490-GQM2195G2E2R7BB12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GQM2195G2E2R7BB12D
Description
CAP CER 2.7PF 250V X8G 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 pF ±0.1pF 250V Ceramic Capacitor X8G 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GQM2195G2E2R7BB12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±0.1pF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 438
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35700 €3,57 €
500,27140 €13,57 €
1000,24500 €24,50 €
5000,20048 €100,24 €
1.0000,18671 €186,71 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,15663 €626,52 €
8.0000,14933 €1.194,64 €
12.0000,14567 €1.748,04 €
20.0000,14162 €2.832,40 €
28.0000,13925 €3.899,00 €
40.0000,13697 €5.478,80 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €